PHOENIX CONTACT1766673Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 3 POS 7.5mm Solder ST Top Entry Thru-Hole

Use this shrouded 1766673 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 630 V. Its pitch is 7.5 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 22.5 mm long, 12 mm tall and 8.6 mm deep. 1766673 is housed in green polyamide. It uses the solder termination method.

250 parts: Ships today

    Total$1.61Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 250 parts
      • Price: $1.609