PHOENIX CONTACT1766686Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 7.5mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this shrouded 1766686 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a straight body orientation. Its pitch is 7.5 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a header type gender. This device has a maximum current rating of 12 A. This product is 30 mm long, 12 mm tall and 8.6 mm deep. 1766686 is housed in green polyamide. It uses the solder termination method.
EDA / CAD Models |