PHOENIX CONTACT1766770Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 2 POS 7.62mm Solder ST Top Entry Thru-Hole Cardboard

Use this shrouded 1766770 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. Its pitch is 7.62 mm. It has a maximum voltage rating of 400 V. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. 1766770 is housed in green polyamide. This product is 15.24 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.

4,618 parts: Ships today

    Total$0.90Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 4,618 parts
      • Price: $0.9007