PHOENIX CONTACT1766822Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 7 POS 7.62mm Solder ST Top Entry Thru-Hole

Easily mount this shrouded 1766822 header connector from Phoenix Contact onto your PCB project to support a variety of physical configuration options. This HDR connector has 7 contacts that are plated with tin. Its pitch is 7.62 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 53.34 mm long, 12 mm tall and 8.6 mm deep. 1766822 is housed in green polyamide.

1 part: Ships today

    Total$0.64Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 1 part
      • Price: $0.6352