PHOENIX CONTACT1766851Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 7.62mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
10 | |
1 | |
Solder | |
7.62 | |
Straight | |
12 | |
630V | |
5 | |
3.7 | |
-40 | |
100 | |
25 | |
4.915 | |
76.2 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1766851 header connector helps protect your equipment from accidental shortages. This HDR connector has 10 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 7.62 mm. It has a maximum voltage rating of 630 V. This device has a maximum current rating of 12 A. 1766851 is housed in green polyamide. This product is 76.2 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.