PHOENIX CONTACT1767041Connector Terminal Blocks
Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 12A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Say goodbye to wires becoming undone by using this 1767041 PCB terminal block developed by Phoenix Contact. This F connector has 6 contacts that are plated with tin. Its pitch is 7.62 mm. This is a 1-row connector. It has a maximum voltage rating of 630 V. It has a right angle body orientation. It has a female type gender. 1767041 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 43.72 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.