PHOENIX CONTACT1767119Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 12 POS 7.62mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This shrouded 1767119 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 12 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 630 V. Its pitch is 7.62 mm. It has a header type gender. This device has a maximum current rating of 12 A. This product is 89.64 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method. 1767119 is housed in green polyamide.