PHOENIX CONTACT1769861Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder Thru-Hole

Mount this shrouded 1769861 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 8 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1769861 is housed in green polybutylene terephthalate. This product is 42 mm long, 14.8 mm tall and 16.5 mm deep. It uses the solder termination method.

1 part: Ships today

    Total$2.29Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 1 part
      • Price: $2.285