PHOENIX CONTACT1772654Cable Accessories
Cable Accessories Pressure Screw Set Brass Nickel
Compliant with Exemption | |
EAR99 | |
Obsolete | |
7415.33.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Pressure Screw Set | |
Brass | |
Nickel | |
22 |
Use this cable gland metal 1772654 cable accessory from Phoenix Contact to ensure a long and productive life of the cable system. This product is 22 mm long.