EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.42.90.90 |
Automotive | Unknown |
Cable Length (m) | 2.032 |
Connector Type A | Power |
Connector Type B | Power |
Gender | PL-F |
Number of Contacts | 3 to 3 |
Connector Orientation | Straight to Straight |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating (VAC) | 125 |
Maximum Operating Temperature (°C) | 105 |
This device has a maximum current rating of 10 A. This has a Power to Power connector. It has a cord set cable.