PHOENIX CONTACT1776508Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Phoenix Contact brings you their shrouded 1776508 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. 1776508 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 20.32 mm long, 8.6 mm tall and 12 mm deep.

528 parts: Ships tomorrow

    Total$1.78Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 528 parts
      • Price: $1.780