PHOENIX CONTACT1777141Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
9 | |
1 | |
Solder | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
2.5 | |
-40 | |
100 | |
25 | |
4.421 | |
55.88 | |
8.3 | |
12 | |
3.9 | |
Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1777141 header connector from Phoenix Contact. This HDR connector has 9 contacts that are plated with tin. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1777141 is housed in green polybutylene terephthalate. This product is 55.88 mm long, 12 mm tall and 8.3 mm deep.