PHOENIX CONTACT1777219Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Phoenix Contact brings you their shrouded 1777219 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 16 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. This product is 91.44 mm long, 12 mm tall and 8.3 mm deep. It uses the solder termination method. 1777219 is housed in green polybutylene terephthalate.