PHOENIX CONTACT1778573Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Thru-Hole T/R

Look no further than the shrouded 1778573 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 11.7 mm long, 7.5 mm tall and 5 mm deep. 1778573 is housed in black liquid crystal polymer.

43 parts: Ships today

    Total$0.86Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      43
      Country Of origin:
      China
         
      • Price: $0.8570
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 43 parts
      • Price: $0.8570