PHOENIX CONTACT1778612Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Thru-Hole T/R
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
2.5 | |
Straight | |
6 | |
160V | |
5 | |
3 | |
-40 | |
100 | |
10 | |
Tape and Reel | |
2.485 | |
21.7 | |
5 | |
7.5 | |
Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1778612 header connector. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 160 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.5 mm. This device has a maximum current rating of 6 A. This product is 21.7 mm long, 7.5 mm tall and 5 mm deep. 1778612 is housed in black liquid crystal polymer. It uses the solder termination method.