PHOENIX CONTACT1778654Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Thru-Hole T/R

Thanks to Phoenix Contact's shrouded 1778654 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 5 contacts that are plated with tin. Its pitch is 2.5 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 6 A. This product is 14.2 mm long, 7.5 mm tall and 7.5 mm deep. It uses the solder termination method. 1778654 is housed in black liquid crystal polymer.

23 parts: Ships today

    Total$0.97Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      2 weeks
      Minimum Of :
      1
      Maximum Of:
      23
      Country Of origin:
      China
         
      • Price: $0.9685
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      China
      • In Stock: 23 parts
      • Price: $0.9685