Top Purchased
Littelfuse178.6150.0002Fuse Accessories
Fuse Holder 30A 32VDC In Line Crimp
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Fuse Holder | |
Blade | |
80V | |
Crimp | |
30.2 | |
20.2 | |
10 | |
Thermoplastic | |
In Line |
Implement additional safety features for your fuse with this fuse holder 178.6150.0002 from Littelfuse. The voltage rating is 80V. This product is 30.2 mm long, 10 mm tall and 20.2 mm deep.