PHOENIX CONTACT1785955Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 5.08mm Solder ST Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this wire to board 1785955 connector from Phoenix Contact. This HDR connector has 3 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 17.24 mm long, 19 mm tall and 10.2 mm deep. 1785955 is housed in green polyamide. It uses the solder termination method.
EDA / CAD Models |