PHOENIX CONTACT1786417Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 5.08mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
3 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
12 | |
320V | |
1.2 | |
-40 | |
100 | |
2.192 | |
17.24 | |
19 | |
10.2 | |
Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1786417 header connector helps protect your equipment from accidental shortages. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a right angle body orientation. This device has a maximum current rating of 12 A. This product is 17.24 mm long, 10.2 mm tall and 19 mm deep. 1786417 is housed in green polyamide. It uses the solder termination method.
EDA / CAD Models |