PHOENIX CONTACT1786840Connector Headers and PCB Receptacles

Conn Wire to Board HDR 6 POS 3.5mm Solder RA Thru-Hole

This wire to board 1786840 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 3 contacts that are plated with tin. Its pitch is 3.5 mm. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1786840 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 11.3 mm long, 10.8 mm tall and 11.6 mm deep.

Import TariffMay apply to this part if shipping to the United States

50 parts: Ships today

    Total$1.82Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      China
      • In Stock: 50 parts
      • Price: $1.815