PHOENIX CONTACT1787535Connector Headers and PCB Receptacles

Conn Wire to Board HDR 32 POS 3.5mm Solder ST Thru-Hole

Protect your printed circuit boards from accidental damages with Phoenix Contact's wire to board 1787535 header connector. This HDR connector has 32 contacts that are plated with tin. This is a 2-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 8 A. This product is 56.8 mm long, 10 mm tall and 10.6 mm deep. 1787535 is housed in black liquid crystal polymer. It uses the solder termination method.

50 parts: Ships tomorrow

    Total$10.68Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 50 parts
      • Price: $10.679