PHOENIX CONTACT1792320Connector Terminal Blocks

Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A

Keep your connections strong with this 1792320 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 10 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 12 A. 1792320 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 50.8 mm long, 26 mm tall and 12.6 mm deep.

587 parts: Ships today

    Total$10.21Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 587 parts
      • Price: $10.210