PHOENIX CONTACT1795637Connector Terminal Blocks
Conn PC Terminal Block F 10 POS 5.08mm Screw Cable Mount 12A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
F | |
10 | |
1 | |
5.08 | |
10 | |
12 | |
176V | |
18.691 | |
51.41 | |
18.2 | |
15 | |
Green |
This 1795637 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 10 F contacts. It has a maximum voltage rating of 320 V. It has a female type gender. Its pitch is 5.08 mm. This is a 1-row connector. 1795637 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 51.41 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.