Honeywell17HM6Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Lever Solder 1A 28VDC 1.95N Screw Mount

Only this 17HM6 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 28VDC. This snap action switch has an operating temperature range of -184 °C to 260 °C. The 17HM6 snap action switch has a solder termination style. This product is 20.04 mm long, 19.05 mm tall and 6.35 mm deep. The maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    2425+
    Manufacturer Lead Time:
    39 weeks
    Country Of origin:
    United States of America
    • Price: $724.69
    1. 100+$724.69
    2. 500+$720.59
    3. 1500+$715.92