TE Connectivity17PESA564MC19E
Res Thick Film POT 560K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm Eyelet Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Potentiometer | |
560K | |
20% | |
350 | |
0.25 (1/4) | |
Thick Film | |
Lin | |
Eyelet | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
232 | |
1 | |
300 | |
20000 | |
1 | |
39.2 | |
Panel Mount |
EDA / CAD Models |