Glenair180-044NF06-15-5PConnector Circular
Conn Circular Adapter PIN/PIN 5 POS ST 5 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this fiber optic test adapter 180-044NF06-15-5P connector from Glenair to connect peripherals to your device. This PL/PL connector has 5 PL/PL contacts. It has a straight body orientation. Its shell size is 15-5. This product is 44.5 mm long with a diameter of 32.5 mm.