Glenair180-091NFH7-23-21PNConnector Circular
Conn Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
21 | |
21 | |
PIN | |
23-21 | |
No | |
Olive Drab Cadmium Over Electroless Nickel | |
31.5 | |
43.2 | |
43.2 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular 180-091NFH7-23-21PN connector from Glenair. It has a straight body orientation. It has a receptacle type gender. Its shell size is 23-21. This RCP connector has 21 RCP contacts. This product is 31.5 mm long, 43.2 mm tall and 43.2 mm deep.