PHOENIX CONTACT1803303Connector Headers and PCB Receptacles

Conn Wire to Board HDR 5 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Phoenix Contact brings you their shrouded 1803303 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 160 V@IEC|300V@UL. Its pitch is 3.81 mm. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 8 A. 1803303 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 20.44 mm long, 7.25 mm tall and 9.2 mm deep.

171 parts: Ships in 10 days

    Total$96.32Price for 70

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Germany
      • In Stock: 171 parts
      • Price: $1.376