PHOENIX CONTACT1803316Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
6 | |
1 | |
Solder | |
3.81 | |
Right Angle | |
8 | |
160V | |
5 | |
1.5 | |
-40 | |
100 | |
25 | |
Cardboard | |
1.64 | |
24.25 | |
9.2 | |
7.25 | |
3.4 | |
Through Hole |
Phoenix Contact's shrouded 1803316 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 6 contacts that are plated with tin. It has a right angle body orientation. It has a header type gender. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. This product is 24.25 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1803316 is housed in green polybutylene terephthalate.
EDA / CAD Models |