PHOENIX CONTACT1808829Connector Headers and PCB Receptacles

Conn Wire to Board HDR 3 POS 5.08mm Crimp ST Cable Mount

Connecting one or more circuits together, this 1808829 PCB terminal block from Phoenix Contact is a must-have! This F connector has 3 F contacts. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. This is a 1-row connector. It has a straight body orientation. 1808829 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 14-20 AWG. It uses the crimp termination method. This product is 15.2 mm long, 10 mm tall and 25 mm deep.

50 parts: Ships today

    Total$0.95Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Poland
      • In Stock: 50 parts
      • Price: $0.9477