PHOENIX CONTACT1810816Connector Headers and PCB Receptacles
PCB headers, nominal current: 6 A, rated voltage (III/2): 160 V, number of positions: 5, pitch: 2.5 mm, color: black, contact surface: Tin, mounting: THR soldering, Article with anti-rotation pin
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
F | |
5 | |
1 | |
Solder | |
2.5 | |
6 | |
160V | |
5 | |
3.3 | |
-40 | |
100 | |
25 | |
2.04 | |
13 | |
12 | |
5 | |
Through Hole |
EDA / CAD Models |