EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 150u |
Inductance Test Frequency (Hz) | 790K |
Maximum DC Current (A) | 0.149 |
Maximum DC Resistance (Ohm) | 9 |
Minimum Quality Factor | 40 |
Quality Test Frequency (Hz) | 790K |
Minimum Self Resonant Frequency (Hz) | 6M |
Number of Terminals | 2 |
Case Size | 1812 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | N/R |
Mounting | Surface Mount |
Maximum Product Length (mm) | 4.83 |
Maximum Product Depth (mm) | 3.4 |
Maximum Product Height (mm) | 3.4 |