Weidmuller1820610000Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole Box
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
6 | |
1 | |
Solder | |
5.08 | |
Straight | |
18.5 | |
300V | |
100 | |
5 | |
-50 | |
100 | |
Box | |
3.74 | |
40.48 | |
8.5 | |
12 | |
Through Hole |
EDA / CAD Models |