Weidmuller1824630000Connector Terminal Blocks
Conn Spring Cage 3 POS 3.81mm Solder RA Thru-Hole 12A Tube
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Spring Cage | |
3 | |
1 | |
3.81 | |
3 | |
Solder | |
Right Angle | |
12 | |
300V | |
-50 | |
120 | |
Tube | |
11.82 | |
14.3 | |
8.5 | |
Black | |
Through Hole |
EDA / CAD Models |