Pomona Electronics1825-6

Conn Banana M 1 POS Screw ST Cable Mount 1 Port

Use the banana 1825-6 test terminal block from Pomona to test performance of your equipment. This PL connector's a single contact that is made out of beryllium copper and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 11.18 mm tall. 1825-6 is housed in blue acrylonitrile butadiene styrene. This test terminal block has a maximum operating temperature of 50 °C. Its wire is 18-22 AWG. It uses the screw termination method.

18 parts: Ships today

    Total$5.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1703+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 18 parts
      • Price: $5.032