TE Connectivity1825137-6Switch Toggle
Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Flat Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
12.29 | |
1 | |
Panel Mount with Threads | |
Wire Lug | |
3 | |
3.96 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
8.99 | |
6.86 | |
8.89 | |
12.7 | |
6.86 | |
34.54 |