TE Connectivity1825219-4Switch Toggle
Switch Toggle ON ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Bat Lever | |
SPDT | |
ON ON | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
20 | |
80000 | |
5.61 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
N/A | |
Epoxy | |
Terminals | |
Epoxy | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Tiny | |
N/A | |
N/A | |
N/A | |
N/A |