TE Connectivity1825222-3Switch Toggle
Switch Toggle ON None ON SPDT Medium Bat Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Medium Baton Lever | |
SPDT | |
ON None ON | |
Threaded | |
3@125VAC 28VDC | |
1000Vrms | |
1000 | |
20 | |
80000 | |
7.52 | |
1 | |
Panel Mount with Threads | |
Wire Lug | |
3 | |
2.77 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Bulk | |
Tiny | |
10-48 | |
7.98 | |
5.49 | |
5.99 | |
8.84 | |
7.98 | |
5.99 | |
24.62 |