PHOENIX CONTACT1827842Connector Terminal Blocks
Conn Terminal Block F 16 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
16 | |
1 | |
3.81 | |
16 | |
Screw | |
Right Angle | |
8 | |
160V | |
5 | |
-40 | |
100 | |
Cardboard | |
11.801 | |
71.35 | |
16.1 | |
11.1 | |
Green | |
Panel Mount |
This 1827842 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 16 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 3.81 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. This device has a maximum current rating of 8 A. 1827842 is housed in polyamide. This product is 71.35 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.