PHOENIX CONTACT1827907Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
6 | |
1 | |
Solder | |
3.81 | |
Right Angle | |
8 | |
160V | |
5 | |
1.5 | |
-40 | |
100 | |
25 | |
Cardboard | |
2.81 | |
33.25 | |
9.2 | |
6.9 | |
Contact Plating Thickness | ((3-5)/(1-3))um |
3.4 | |
Through Hole |
Look no further than the shrouded 1827907 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 6 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 33.25 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1827907 is housed in green polybutylene terephthalate.
EDA / CAD Models |