PHOENIX CONTACT1828003Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 1828003 header connector from Phoenix Contact on your PCB today! This HDR connector has 16 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.81 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 8 A. This product is 71.35 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 1828003 is housed in green polybutylene terephthalate.