PHOENIX CONTACT1828401Connector Terminal Blocks
Conn Terminal Block F 8 POS 3.81mm Screw ST Cable Mount 8A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
When you implement this 1828401 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1828401 is housed in polyamide. Its wire is 16-28 AWG. It uses the screw termination method. This product is 40.87 mm long, 19.1 mm tall and 10.4 mm deep.