PHOENIX CONTACT1829361Connector Headers and PCB Receptacles

Conn Wire to Board HDR 4 POS 3.81mm Solder Lug ST Top Entry Panel Mount Cardboard

Use this shrouded 1829361 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. It has a straight body orientation. This device has a maximum current rating of 8 A. 1829361 is housed in polyamide. This product is 29.63 mm long, 16.2 mm tall and 29.4 mm deep. It uses the solder lug termination method.

10 parts: Ships today

    Total$5.99Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Poland
      • In Stock: 10 parts
      • Price: $5.988