PHOENIX CONTACT1830606Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
3 | |
1 | |
Solder | |
3.81 | |
Straight | |
8 | |
160V | |
5 | |
1.6 | |
-40 | |
100 | |
25 | |
Cardboard | |
1.03 | |
21.82 | |
7.25 | |
9.2 | |
3.4 | |
Through Hole |
As an added safety precaution, the wire to board 1830606 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 21.82 mm long, 9.2 mm tall and 7.25 mm deep. 1830606 is housed in green polybutylene terephthalate. It uses the solder termination method.
EDA / CAD Models |