PHOENIX CONTACT1830680Connector Headers and PCB Receptacles
Conn Wire to Board HDR 11 POS 3.81mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mount this wire to board 1830680 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 11 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1830680 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 52.3 mm long, 9.2 mm tall and 7.25 mm deep.