PHOENIX CONTACT1830870Connector Headers and PCB Receptacles
Conn Wire to Board F 3 POS 3.5mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
F | |
3 | |
1 | |
Solder | |
3.5 | |
Straight | |
8 | |
160V | |
-40 | |
100 | |
14.1 | |
6.3 | |
14.45 | |
Through Hole |
EDA / CAD Models |