PHOENIX CONTACT1834987Connector Terminal Blocks
Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Keep your connections strong with this 1834987 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 10 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. It has a female type gender. 1834987 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. This product is 60.96 mm long, 12.6 mm tall and 26 mm deep. Its wire is 12-24 AWG.