Reduced Price

PHOENIX CONTACT1835038Connector Terminal Blocks

Conn Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 12A

When you implement this 1835038 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 15 contacts that are plated with tin. It has a straight body orientation. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. 1835038 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 86.36 mm long, 26 mm tall and 12.6 mm deep. It uses the screw termination method.

17 parts: Ships tomorrow

    Total$5.00Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1528+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Germany
      • In Stock: 17 parts
      • Price: $5.004