EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Cable Housing |
Color | Green |
Body Material | Acrylonitrile Butadiene Styrene |
Product Diameter (mm) | N/A |
Product Length (mm) | N/A |
Product Depth (mm) | 60.92 |
Product Height (mm) | 21 |
Use this cable housing 1837353 cable accessory from Phoenix Contact to protect your cables from environmental factors. This product is 60.92 mm deep.