PHOENIX CONTACT1839665Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.81mm Solder ST Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of Phoenix Contact's shrouded 1839665 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 6 contacts that are plated with tin. Its pitch is 3.81 mm. It has a header type gender. It has a maximum voltage rating of 160 V. It has a straight body orientation. This device has a maximum current rating of 8 A.